- RS Stock No.:
- 161-2363
- Mfr. Part No.:
- PNP8S5D2Y03QE
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 161-2363
- Mfr. Part No.:
- PNP8S5D2Y03QE
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks extensive range of miniature, sub miniature and ultra-miniature pushbuttons for printed circuit board, surface mount and panel mount applications include momentary and latching versions with the widest selection of actuator styles, shapes and colours. Available in SPST, SPDT, DPST and DPDT functions, C&K pushbuttons are also available in illuminated, sealed and low-profile configurations, and with smd, threaded or snap-in mounting options. Inventing Pushbutton Designs for Decades, Whether you need to switch signal level or power, a sealed or backlit solution, C&K provides the largest selection of pushbuttons. Innovative pushbutton designs for the most demanding applications keeps C&K at the forefront of pushbutton switch technology.
IP68 sealed to endure harsh environments
1,000,000 life cycle
Longer solder leads for ease of wire installation
Multiple housing styles
Typical Applications
Control Grips
Off-Road Panels
Heavy Equipment
Industrial Instruments
Lifts
1,000,000 life cycle
Longer solder leads for ease of wire installation
Multiple housing styles
Typical Applications
Control Grips
Off-Road Panels
Heavy Equipment
Industrial Instruments
Lifts
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 12.3mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 32V dc |
IP Rating | IP68 |
Contact Current Rating | 5 A |
Contact Material | Copper, Copper Alloy |
Contact DC Voltage Rating | 32V |
Case Colour | Black |
Manufacturer Part No. | PNP8S5D2Y03QE |
Panel Cut Out Height | 11mm |
Terminal Type | Solder |