- RS Stock No.:
- 155-8857
- Mfr. Part No.:
- K12GO BK 1.5 6/12N
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 155-8857
- Mfr. Part No.:
- K12GO BK 1.5 6/12N
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
C&K keyswitches exhibit excellent tactile feel and in applications involving an array of keyswitches, consistent actuation force and feel help determine the quality of the end product.
SMT or THT solder process compatible
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
IP40 or IP67 sealing level
LED illumination option
SPST, SPDT, DPST or DPDT electrical functions
Normally Open or Normally Closed contacts
Double step actuation
Momentary or latching push-on/push-off versions
Tactile or Non-tactile feedback
Excellent tactile feel
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Automotive, Motorcycles
Off-road transportation
Industrial electronics
Wide choice of LED Colours, travel and actuator forces
High reliability / long life
Automotive, Motorcycles
Off-road transportation
Industrial electronics
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | SPST |
Voltage Rating | 30V dc |
IP Rating | IP40 |
Contact Current Rating | 100 mA |
Case Colour | Black |
Manufacturer Part No. | K12GO BK 1.5 6/12N |
Contact DC Voltage Rating | 30V |
Terminal Type | Solder |