- RS Stock No.:
- 153-4111
- Mfr. Part No.:
- EP11SD1AVBE
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 153-4111
- Mfr. Part No.:
- EP11SD1AVBE
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
Product Details
Snap-fitting actuator accepts standard caps
Sealed against solder & cleaning processes
Thru-hole and surface mount models
Telecommunications & networking equipment
Instrumentation & controls
Computers & peripherals
Sealed against solder & cleaning processes
Thru-hole and surface mount models
Telecommunications & networking equipment
Instrumentation & controls
Computers & peripherals
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Through Hole |
Contact Configuration | SPST |
Voltage Rating | 20V ac/dc |
IP Rating | IP57 |
Contact Current Rating | 0.4 VA @ 20 V ac/dc |
Contact Material | Copper Alloy |
Contact AC Voltage Rating | 20V |
Contact DC Voltage Rating | 20V |
Case Colour | White |
Manufacturer Part No. | EP11SD1AVBE |
Terminal Type | PC Pin |