- RS Stock No.:
- 223-430
- Mfr. Part No.:
- 8Y1021-Z
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 223-430
- Mfr. Part No.:
- 8Y1021-Z
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fujisoku Push Button Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Contact Current Rating | 6 A @ 125 V ac |
Contact Material | Silver Plated Brass Silver; Silver Plated Copper Silver |
Manufacturer Part No. | 8Y1021-Z |
Terminal Type | Solder |