- RS Stock No.:
- 222-982
- Mfr. Part No.:
- FP1F-5M-Z
- Brand:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 222-982
- Mfr. Part No.:
- FP1F-5M-Z
- Brand:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Ultra-miniature FP Series
Ultra-miniature PCB mounting pushbutton switches with momentary contacts
Body size only 4.5 x 7 x 7mm
Immersion cleaning is possible after soldering
Independent detent mechanism gives a good tactile feel
Contact design ensures long-term stability and reliability
Gold-plated contacts
PCB terminals on 0.1in. inch pitch
Immersion cleaning is possible after soldering
Independent detent mechanism gives a good tactile feel
Contact design ensures long-term stability and reliability
Gold-plated contacts
PCB terminals on 0.1in. inch pitch
Fujisoku Push Button Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Mounting Type | PCB |
Contact Configuration | Single Pole Double Throw (SPDT) |
Contact Current Rating | 0.4 VA @ 28 V dc |
Contact Material | Gold Plated |
Manufacturer Part No. | FP1F-5M-Z |
Terminal Type | Through Hole |