EAO 61 Compact Series Twist Release Emergency Stop Push Button, Panel Mount, 16mm Cutout, 1NC, IP67, IP69K
- RS Stock No.:
- 170-2225
- Mfr. Part No.:
- 61-6441.4047
- Brand:
- EAO
- RS Stock No.:
- 170-2225
- Mfr. Part No.:
- 61-6441.4047
- Brand:
- EAO
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO Emergency Stop Push Button, Twist-Release Mechanism, 16mm Cutout Diameter - 61 Compact Series - 61-6441.4047
Searching for a quick way to halt your industrial operations? The end's in sight with this emergency stop push button from EAO. The maintained switching action means it keeps your equipment off once pressed, so it's a good choice for long-term operations. Its red colour stands out for fast recognition in time-critical situations. Arrows drawn on the surface of the component let you achieve your aim by helping you engage the twist-release mechanism for easy resetting. The product's solder terminal gives you a secure connection, so it will stick by you in heavy-duty operating conditions.
Features & Benefits
• IP69K rating means it's dust-tight and protected against high-temperature, high-pressure water jets
• Light weight of 18g to place minimal strain on your equipment
• Space-efficient cutout diameter of 16mm for installation in tight areas
• Mushroom-shaped head for simple actuation
• Light weight of 18g to place minimal strain on your equipment
• Space-efficient cutout diameter of 16mm for installation in tight areas
• Mushroom-shaped head for simple actuation
Applications
• Process engineering
• Laboratory equipment
• Machine control
• Industrial automation
• Laboratory equipment
• Machine control
• Industrial automation
What material is this component made of?
The lens of this push button is made from plastic, so it's resistant to wear and corrosion for use in harsh environments.
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 16mm |
Contact Configuration | 1NC |
Push Button Actuation | Twist Release |
Illuminated | No |
Series | 61 Compact |
IP Rating | IP67, IP69K |
Colour | Red |
Voltage Rating | 50 V ac, 50V dc |
Push Button Material | Plastic |
Related links
- Schneider Electric 9001K Series Push Emergency Stop Emergency Stop...
- EAO Twist Release Emergency Stop Push Button 16mm Cutout IP66 IP69K
- ABB LineStrong E-Stop Series Emergency Stop Push Button
- Siemens Emergency Stop Push Button
- EAO 61 Compact Series Twist Release Illuminated Emergency Stop...
- EAO 61 Series Twist Release Illuminated Emergency Stop Push Button...
- APEM Emergency Stop Push Buttons
- EAO Emergency Stop Push Buttons