![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 170-8450 | ||||||||||||||||||||||
Description | Red Round Push Button Switch | ||||||||||||||||||||||
Manufacturer/Brand Name | Idec | ||||||||||||||||||||||
Manufacturer Part No. | LBW6ML-A1RT64WR | ||||||||||||||||||||||
170-8450 | |
Red Round Push Button Switch | |
Idec | |
LBW6ML-A1RT64WR |
Date | Dec 11, 2019 |
Flush bezel projects only 2 mm from front of panel. Standard bezel with only a panel depth of 27.9 mm. Removable contact blocks ideal for single board mounting.
Pushbuttons, selector switches, and key selector switches with up to 3PDT contacts.
Wave keys are used for key selector switches to prevent duplication of keys. Six different keys are available besides standard key.
Black or metallic flush bezels available.
Bright and clear illumination surface. LED illumination.
Gold-clad, cross-bar contact, or high-capacity silver contacts.
Attribute | Value |
---|---|
Accessory Type | Push Button Switch |
Lens Colour | Red |
Lens Shape | Round |
Dimensions | 26 Dia.mm |