- RS Stock No.:
- 745-0461
- Mfr. Part No.:
- 3SB3901-1DG
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 745-0461
- Mfr. Part No.:
- 3SB3901-1DG
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
LED Lamps, Super Bright - BA 9s Bases
A range of super bright LED lamps from the Siemens 3SB3 series.
Max. bulb diameter 10 mm
Max. operating current 15 mA
Max. operating current 15 mA
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Accessory Type | LED |
For Use With | 3SB3 Series |
LED Colour | Green |