NKK Switches LED Push Button for Use with LB Series

Subtotal (1 unit)*

$24.32

(exc. GST)

$26.75

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.32

*price indicative

RS Stock No.:
195-9497
Mfr. Part No.:
AT627F05
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

LED Push Button

For Use With

LB Series

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The NKK Switches push button LED accessory has a 4 element green colour LED. This product belongs to LB series. Used for 12 V voltage range.

It is RoHS compliant

Rectangular in shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy