Yellow Push Button LED for use with KB Series Pushbuttons

  • RS Stock No. 125-1727
  • Mfr. Part No. AT635E
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Pushbutton Switches Accessories Super Bright LED's

Super bright LED's available for various pushbutton switches

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type LED
For Use With KB Series Pushbuttons
LED Colour Yellow
On back order for despatch 14/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 5)
$ 2.442
(exc. GST)
$ 2.686
(inc. GST)
units
Per unit
Per Bag*
5 - 20
$2.442
$12.21
25 - 95
$2.40
$12.00
100 - 495
$2.356
$11.78
500 +
$2.316
$11.58
*price indicative
Related Products
Sub-miniature Lampholders 8mm contact indicators for panel mounting ...
Description:
Sub-miniature Lampholders 8mm contact indicators for panel mounting LED illumination Indicators are available in both square and round styles Suitable LEDs and lenses are supplied separately LEDA range of LEDs specifically for use with this sub-miniature indicator series. Current should ...
Accessories and Hardware for NKK product lines including ...
Description:
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the ...
LED Lamps, Super Bright - BA 9s Bases ...
Description:
LED Lamps, Super Bright - BA 9s Bases A range of super bright LED lamps from the Siemens 3SB3 series Max. bulb diameter 10 mm Max. operating current 15 mA. A range of super bright LED lamps from the Siemens ...
Sleek flush mount design Standard bezel with 16mm ...
Description:
Sleek flush mount design Standard bezel with 16mm hole size also available Bright LED illumination Flush Mount: Just 349mm depth behind the panel Standard Mount: 27.9mm depth behind the panel3PDT contact block available5A contact ratings Metallic or black plastic bezels ...