Green Push Button LED

  • RS Stock No. 125-1724
  • Mfr. Part No. AT632F
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Pushbutton Switches Accessories Super Bright LED's

Super bright LED's available for various pushbutton switches

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type LED
For Use With KB Series Miniature Pushbuttons, LB Series Standard Size Panel Seal Pushbuttons, LB Series Standard Size Snap-in Pushbuttons, YB Series Short Body Pushbuttons, YB2 Series Panel Seal Pushbuttons
LED Colour Green
2 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 8.29
(exc. GST)
$ 9.12
(inc. GST)
units
Per unit
1 - 4
$8.29
5 - 19
$7.88
20 - 99
$7.47
100 +
$7.09
Related Products
Accessories and Hardware for NKK product lines including ...
Description:
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the ...
A range of super bright LED lamps from ...
Description:
A range of super bright LED lamps from the Siemens 3SB3 series. Max. bulb diameter 10 mmMax. operating current 15 mA.
Note: When not illuminated, the green LED appears ...
Description:
Note: When not illuminated, the green LED appears to be yellow. 8mm contact indicators for panel mountingLED illumination, Suitable LEDs are supplied separatelyIndicators are available in both square and round stylesSolder Tab terminals.
Note: When not illuminated, the green LED appears ...
Description:
Note: When not illuminated, the green LED appears to be yellow. 8mm contact indicators for panel mountingLED illumination, Suitable LEDs are supplied separatelyIndicators are available in both square and round stylesSolder Tab terminals.