- RS Stock No.:
- 817-1258
- Mfr. Part No.:
- ZB6CA1
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 817-1258
- Mfr. Part No.:
- ZB6CA1
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MA
Product Details
Heads for push switch pushbuttons
Schneider Electric XB6/ZB6 push buttons, pilot lights and selector switches with plastic bezels are specifically desgined for applications where the surface area is restricted. The IP 65 degree of protection enables these products to be used in all types of applications.
Heads for push switch surface pushbuttons
Mounting onto the contact body of the ZB6-Z series
Mounting onto the contact body of the ZB6-Z series
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Series | Harmony XB6 |
Cutout Diameter | 16mm |
Push Button Colour | White |
Push Button Shape | Square |
Push Button Actuation | Momentary |
Push Button Style | Square |
IP Rating | IP65 |