- RS Stock No.:
- 769-3678
- Mfr. Part No.:
- L22ER01
- Brand:
- BACO
17 In Global stock for delivery within 5 working day(s)
46 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$86.90
(exc. GST)
$95.59
(inc. GST)
Units | Per unit |
1 + | $86.90 |
- RS Stock No.:
- 769-3678
- Mfr. Part No.:
- L22ER01
- Brand:
- BACO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Emergency Stop Push Button Heads
Non illuminated emergency stop push button heads that conform to emergency stop standards IEC 609947-5 / ISO 13850. The head position of the push button is visible from the side with the yellow collar.
To be used with a clip and electrical contact blocks
Push turn to reset
Stay put
Plastic black bezel
Equipped with locking ring
IP66 ingress protection
Push turn to reset
Stay put
Plastic black bezel
Equipped with locking ring
IP66 ingress protection
Baco Push Buttons
All actuators have matt chromed bezels and ingress protection to IP65 as standard. Contact blocks, LED modules and transformers can all be purchased separately.
Specifications
Attribute | Value |
---|---|
Cutout Diameter | 22mm |
Push Button Actuation | Turn to Reset |
Series | BACO |
IP Rating | IP66 |
Push Button Material | Plastic |
Push Button Diameter | 40mm |
Related links
- BACO LBX1 Series Twist Release Emergency Stop Push Button 1NC, IP66
- BACO LBX1 Series Key Release Emergency Stop Push Button 2NC, IP66
- Schneider Electric 9001K Series Push Emergency Stop Emergency Stop...
- BACO LBX1 Series Pull Release Emergency Stop Push Button 2NC, IP66
- BACO Legend Plate for Use with BACO Series, Emergency Stop
- APEM Emergency Stop Push Buttons
- EAO Emergency Stop Push Buttons
- ABB LineStrong E-Stop Series Emergency Stop Push Button