Schneider Electric Harmony XB4 Series Blue Illuminated Push Push Push Button Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 746-9532
- Mfr. Part No.:
- ZB4BH6
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 746-9532
- Mfr. Part No.:
- ZB4BH6
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Heads for Push Buttons, Projecting, Push-Push
A range of heads for pushbuttons with projecting push from the Harmony XB4 series.
Round head
Push push actuation
Push push actuation
Specifications
Attribute | Value |
---|---|
Series | Harmony XB4 |
Cutout Diameter | 22mm |
Push Button Colour | Blue |
Push Button Actuation | Push Push |
Push Button Style | Round |
Push Button Material | Metal |
IP Rating | IP66, IP67, IP69K |
Push Button Diameter | 28.5mm |
Illuminated | Yes |