- RS Stock No.:
- 746-8611
- Mfr. Part No.:
- ZB5AP1S
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 746-8611
- Mfr. Part No.:
- ZB5AP1S
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Pushbutton Head - Flush / Booted Flush / Projecting
Suitable for Harmony XB5 plastic bodies
Standards
IEC, JIS
Approvals
UL, CSA
Schneider Electric ZB5-A (Harmony®) 22mm
Specifications
Attribute | Value |
---|---|
Series | Harmony XB5 |
Cutout Diameter | 22mm |
Push Button Colour | White |
Push Button Shape | Round |
Push Button Actuation | Momentary |
Push Button Style | Round |
IP Rating | IP66, IP67, IP69K |