- RS Stock No.:
- 746-8453
- Mfr. Part No.:
- ZB4BW363S
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 746-8453
- Mfr. Part No.:
- ZB4BW363S
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Illuminated Push Button Heads, Flush Push, Spring Return, Grooved Lens, for LED light block
Illuminated flush push buttons
Spring Return
Grooved lens
Spring Return
Grooved lens
Specifications
Attribute | Value |
---|---|
Series | Harmony XB4 |
Cutout Diameter | 22mm |
Push Button Colour | Blue |
Push Button Shape | Round |
Push Button Actuation | Momentary |
Push Button Style | Flush Illuminated |
Push Button Material | Metal |
IP Rating | IP66, IP67, IP69K |
Body/Fixing Collar Included | No |