Schneider Electric Harmony XB6 Series Green Illuminated Spring Return Push Button Head, 16mm Cutout, IP65
- RS Stock No.:
- 199-169
- Mfr. Part No.:
- ZB6CW3N
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 199-169
- Mfr. Part No.:
- ZB6CW3N
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Heads for illuminated, square pushbuttons
Heads for illuminated flush-fit pulse or latching pushbuttons.
Standards
IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, etc.
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Specifications
Attribute | Value |
---|---|
Series | Harmony XB6 |
Cutout Diameter | 16mm |
Push Button Colour | Green |
Push Button Actuation | Spring Return |
Push Button Style | Square |
Push Button Material | Plastic |
IP Rating | IP65 |
Illuminated | Yes |