NKK Switches, Push Button Flip Guard, Spring Loaded Protective Guard, For Use With UB Series

  • RS Stock No. 125-1821
  • Mfr. Part No. AT4174
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

A range of accessories for pushbutton switches. Accessories include: Nuts, Boots, Flip Guards, Bezels, Rings and Panel Seals

NKK Pushbutton Switches

Specifications
Attribute Value
Accessory Type Spring Loaded Protective Guard
For Use With UB Series
On back order for despatch 06/07/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (In a Bag of 5)
$ 4.364
(exc. GST)
$ 4.80
(inc. GST)
units
Per unit
Per Bag*
5 - 20
$4.364
$21.82
25 - 95
$4.286
$21.43
100 - 495
$4.212
$21.06
500 +
$4.136
$20.68
*price indicative
Related Products
IDEC HE5B Series Pushbutton Enabling Switch Ideally suited ...
Description:
IDEC HE5B Series Pushbutton Enabling Switch Ideally suited for use as an enabling switch for manual robotic control To assist the operator the "On" position requires only light pressure to maintain the function, a higher force is then required to ...
The compact 16 mm Series 61 is especially ...
Description:
The compact 16 mm Series 61 is especially suited for:Flush design Raised designPCB (with adaptor)The modular design caters to a Broad range of applications and combinationsThe EAO Series 61 is especially suited for applications in the segments:Public transportation Machinery and ...
Sleek flush mount design Standard bezel with 16mm ...
Description:
Sleek flush mount design Standard bezel with 16mm hole size also available Bright LED illumination Flush Mount: Just 349mm depth behind the panel Standard Mount: 27.9mm depth behind the panel3PDT contact block available5A contact ratings Metallic or black plastic bezels ...
Series 84 Low Profile Emergency Stop Switch The ...
Description:
Series 84 Low Profile Emergency Stop Switch The range of 84 was introduced to satisfy demands of both equipment builders and users Typical usage covers the following areas: machinery and process control equipment, including production lines, cranes, robots, moving platforms, ...