Moflash PB125 NO/NC 6mm Enclosed Push Button, IP66 143.5mm Red Stainless Steel 125mm +70°C -40°C 4 Red 125mm

  • RS Stock No. 901-0683
  • Mfr. Part No. PB125SNNKNFARD
  • Manufacturer Moflash
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Moflash PB125 Explosion Proof Pushbutton

The PB125 is a stainless steel pushbutton which has been approved for use in potentially explosive atmospheres and harsh environmental conditions. Typical applications are Oil and Gas, On-shore and Offshore, Chemical, Petrochemical, Refineries & Marine locations. It is ideally suited for use in fire alarm systems. The PB125 is compatible for use with a PLC, DCS and ESD systems via 4-20mA output. The design of this pushbutton allows for termination inside the unit.

Approved by ATEX, IECEx
ATEX: II 2G Exd IIC T4 - T6 (incorporating IIA & IIB )
Zones 1, 2, 21 & 22
Conforms to EN (IEC) 60079-0 EN (IEC) 60079-1 and EN54
Dustproof & Weatherproof
IP66 protection
Red (RAL3001)
Stainless Steel 316
RoHS compliant

Specifications
Attribute Value
Series PB125
Number of Cutouts 4
Push Button Colour Red
Push Button Material Stainless Steel
Enclosure Colour Red
Contact Configuration NO/NC
Enclosure Material Stainless Steel
IP Rating IP66
Cutout Diameter 6mm
Push Button Actuation Self Reset
Length 125mm
Width 125mm
Depth 143.5mm
Terminal Type Screw
Hazardous Area Certification ATEX, IECEx
Minimum Operating Temperature -40°C
Maximum Operating Temperature +70°C
Maximum DC Voltage 30V
Maximum Current 6 A dc, 11 A ac
Maximum AC Voltage 250V
1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,135.80
(exc. GST)
$ 1,249.38
(inc. GST)
units
Per unit
1 +
$1,135.80
Related Products
Supplied with lens, BA9s base mounted superbright LED ...
Description:
Supplied with lens, BA9s base mounted superbright LED and 1 changeover contact block Features an extended guard design Spring return operation
94mm diameter pushbutton Ingress protection to IP67Five M20 ...
Description:
94mm diameter pushbutton Ingress protection to IP67Five M20 cable entries (one threaded)IEC418 tamperproof Impact resistant housing Rated operational current Ie AC-15 230Vac 6A, DV-13 24Vdc 3A6000Vac rated impulse withstand voltage500V rated insulation voltage
Panel mounting for use in Zone 1 hazardous ...
Description:
Panel mounting for use in Zone 1 hazardous areas Maximum panel thickness is 5mm and the mounting hole required is 30.5mm diameter.,Front element is fixed to panel using the clamp nut. Body/contact block components fitted from rear utilising the built ...
RS Pro range of Stainless Steel Push Button ...
Description:
RS Pro range of Stainless Steel Push Button Enclosures is world renowned for its build quality, aesthetics and functionality IP69K rated empty enclosures – ideal for washdown areas Quick and easy to install Long life and corrosion resistant.