RAFI RAFIX Series Contact & Light Block for Use with RAFIX 16

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
525-394
Mfr. Part No.:
1.30.077.021/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Block Type

Contact & Light Block

Series

RAFIX

For Use With

RAFIX 16

COO (Country of Origin):
HU
The RAFI Potentiometer-type drive with a round collar is designed for operating potentiometers. It is ideal for applications in measurement-control-regulation, electrical engineering, mechanical engineering, and industrial robots. This versatile drive complement the RAFIX 16 actuator design, offering a seamless integration into various systems.

Shaft diameter of 6 mm
Shaft length of 32 mm
IP65 Protection
RoHS and REACH compliant

Related links