RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights, 400V, 1 NC + 1 NO And 1 NC +
- RS Stock No.:
- 524-753
- Mfr. Part No.:
- 1.20.124.025/0000
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 524-753
- Mfr. Part No.:
- 1.20.124.025/0000
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Block Type | Switch Block | |
| Voltage Rating | 400V | |
| Series | RAFIX 22 | |
| Contact Configuration | 1 NC + 1 NO And 1 NC + 1 NO | |
| For Use With | Illuminable Actuators And Indicator Lights | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Block Type Switch Block | ||
Voltage Rating 400V | ||
Series RAFIX 22 | ||
Contact Configuration 1 NC + 1 NO And 1 NC + 1 NO | ||
For Use With Illuminable Actuators And Indicator Lights | ||
- COO (Country of Origin):
- HU
The RAFI Switching Element has a screw terminal and a BA9s lamp socket is used across fields like measurement-control-regulation, electrical engineering, and vehicle construction. It offers simple assembly through snap-on mounting and rear cable insertion, eliminating the need for wire bending. Captive screws ensure secure connections, and both rigid and stranded wires are supported. Disassembly is made effortless with a bayonet lever, enhancing flexibility and efficiency in various engineering applications.
Black colour
Silver Contact material
Contact function 1 NO and 1 NC
RoHS and REACH compliant
Silver Contact material
Contact function 1 NO and 1 NC
RoHS and REACH compliant
Related links
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC + 1 NO And 1 NC +
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC And 1 NC
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NC + 1 NO
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NO And 1 NC
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NO
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights 1 NO And 1 NO
- RAFI RAFIX 22 Series Switch Block for Use with Illuminable Actuators And Indicator Lights DPST
