Jumo Push Button

  • RS Stock No. 773-7579
  • Mfr. Part No. externer Entriegelungstaster
  • Manufacturer Jumo
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

STB/STW - Temperature limiter/monitor

The safety temperature limiter (STB) and the safety temperature monitor (STW) are used
to reliably detect and avert hazards that could cause injuries, are harmful to the environment
or cause destruction of production plants and produced goods at an early stage.
Its primary task is to reliably monitor thermal processes and switch the systems to an operational
safe status in the event of malfunctions.

1oo2D structure for a high degree of process safety and reliability
LC display with background lighting and plain text display for simplified operation
Setup program for configuration and archiving via USB interface
Digital input filter with adjustable filter time constant
Pre-alarm absolute or adjustable as a margin from the limit value
Can be configured as STB or STW
12 linearizations can be set
Internal and external unlocking possible

Approvals

DIN EN 14597

Temperature Limiter

1 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 39.14
(exc. GST)
$ 43.05
(inc. GST)
units
Per unit
1 +
$39.14
Related Products
A kit that attaches the easy display controller ...
Description:
A kit that attaches the easy display controller to the IS series body The key top features a LCD display Original pictures, characters and moving images etc can be displayed Exclusive application software to easily create display screen images The ...
Compact and light-weightfinger-safe screw terminals Emergency stop switches ...
Description:
Compact and light-weightfinger-safe screw terminals Emergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton designSeparate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.Matted surfaces on the ...
Sirius Act with PROFINET DEMO Kit Standard Starter ...
Description:
Sirius Act with PROFINET DEMO Kit Standard Starter Kit Kit Includes: 1) Standard Interface Module 3) PROFINET terminal modules 1) Selector Switch 1) Illuminated Push Button 1) Non-Illuminated Push Button 1) Indicator Light 4) Holders 1) Screwdriver 1) Pair of ...
Complete emergency stop units units from the Siemens ...
Description:
Complete emergency stop units units from the Siemens 3SB3 series comprising of mushroom button actuator, body and contact block, available in either metal or plastic Rotate to unlatch mechanism.