- RS Stock No.:
- 372-9423
- Mfr. Part No.:
- XB6CE3B1B
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 372-9423
- Mfr. Part No.:
- XB6CE3B1B
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Illuminated Push Buttons, Spring Return with LED
Square, rectangular and cylindrical heads
Flush or projecting
12-24V LED included
Wide range of contacts
Flush or projecting
12-24V LED included
Wide range of contacts
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Green |
Contact Configuration | SPST |
Push Button Style | Square |
IP Rating | IP65 |
Series | Harmony XB6 |
Manufacturer Part No. | XB6CE3B1B |
Maximum AC Voltage | 240V |
Maximum DC Voltage | 250V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +70°C |
Terminal Type | Quick Connect |