Clipsal Electrical XB5 Blue Push Button Complete Unit NO Spring Return

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): AU
Product Details

Blue flush complete pushbutton 22 spring return 1NO unmarked

Specifications
Attribute Value
Push Button Colour Blue
Cutout Diameter 22mm
Series XB5
Push Button Actuation Spring Return
Contact Configuration NO
Push Button Style Flush
IP Rating IP66, IP67, IP69, IP69K
Maximum AC Voltage 600V
Maximum DC Voltage 600V
Push Button Shape Round
Body Material Plastic
Push Button Material Plastic
Terminal Type Screw
Maximum Current 10 A
Minimum Operating Temperature -40°C
Maximum Operating Temperature +70°C
Temporarily out of stock - back order for despatch 07/10/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 45.19
(exc. GST)
$ 49.71
(inc. GST)
units
Per unit
1 +
$45.19
Related Products
Under the brand name SIRIUS ACT, Siemens offers ...
Description:
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plasticAn innovative snap-on concept makes the task of installing ...
Emergency Stop Pushbutton The RMQ 16 range of ...
Description:
Emergency Stop Pushbutton The RMQ 16 range of control devices are the perfect solution for the modern industrial sector These pushbuttons are available with integrated multi-LED illumination in various colours with either momentary or maintained switching providing the right fit ...
Non Illuminated Flush Pushbutton - Momentary The ABB ...
Description:
Non Illuminated Flush Pushbutton - Momentary The ABB CP series of push buttons offer a compact size with built in contact block IP66 rated for harsh environments Temperature range - 25 to + 70°C22.5mm hole mounting Contacts included. The ABB ...
Illuminated Flush Pushbuttons - Superbright LED Supplied with ...
Description:
Illuminated Flush Pushbuttons - Superbright LED Supplied with lens, BA9s base mounted superbright LED and 1 changeover contact block Features an extended guard design Spring return operation Standards IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and ...