Green Push Button Cap, for use with MB20 Series Pushbuttons, Screw-On Cap

  • RS Stock No. 181-7188
  • Mfr. Part No. AT407F
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.

Specifications
Attribute Value
Accessory Type Screw-On Cap
For Use With MB20 Series Pushbuttons
Cap Colour Green
Dimensions 10 (Dia.) x 8mm
59 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Bag of 5
$ 4.44
(exc. GST)
$ 4.88
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$4.44
$0.888
*price indicative
Related Products
Self-cleaning contact mechanism with bifurcated contacts giving enhanced ...
Description:
Self-cleaning contact mechanism with bifurcated contacts giving enhanced switch reliabilityMetal SPST momentary contacts give a light 'click' feel when operatedPCB mounting pins are on standard imperial mounting pitch.
Silver contactsSelf-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V ...
Description:
Silver contactsSelf-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)Mechanical Life: >105 operationsDimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.
Available in either momentary or alternate actionsContacts rated ...
Description:
Available in either momentary or alternate actionsContacts rated at 240Vac 3A, 125Vac 6AButtons (not supplied with switch) are available in two sizes, see typically stock no's 339-639 , 339-617Solder terminals.
Recommended panel cut-out 10mm Ø. ...
Description:
Recommended panel cut-out 10mm Ø.