Push Button Boot, for use with Push Button Switch,Transparent

  • RS Stock No. 664-064
  • Mfr. Part No. AML75BBC
  • Manufacturer Honeywell
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Pushbutton Switches, Modular Illuminated, Panel Seals

Two-part seal assemblies which may be fitted either to switches or indicators to protect against contamination from liquids, dust, dirt, etc.
The base is fitted to the switch prior to assembly to the front panel
The flexible transparent vinyl membrane is clipped into the base after fitting the button/lens
Temperature range: 0°C to +55°C

Approvals

7777

Specifications
Attribute Value
Accessory Type Panel Seal
For Use With Push Button Switch
Colour Transparent
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 21.36
(exc. GST)
$ 23.50
(inc. GST)
units
Per unit
Per Pack*
5 - 70
$21.36
$106.80
75 - 245
$20.988
$104.94
250 - 495
$20.602
$103.01
500 - 1245
$20.20
$101.00
1250 +
$19.846
$99.23
*price indicative
Related Products
9600 Series Sub-Miniature Panel Mount Switches Momentary push ...
Description:
9600 Series Sub-Miniature Panel Mount Switches Momentary push button switches Gold plated contacts Optional coloured caps & sealing hood available separately, see stock number 103-5782 typically Momentary push button switches Gold plated contacts Optional coloured caps & sealing hood available ...
IDEC HE2B Series Redundant (Double) Basic Enabling Switch ...
Description:
IDEC HE2B Series Redundant (Double) Basic Enabling Switch Ideally suited for use as an enabling switch on teach pendants, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position. The contact will ...
IDEC HE3B Series Pushbutton Enabling Switch Ideally suited ...
Description:
IDEC HE3B Series Pushbutton Enabling Switch Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position The contact will not ...
IDEC HE6B Enabling Switch Ideally suited for use ...
Description:
IDEC HE6B Enabling Switch Ideally suited for use as an enabling switch for manual robotic control, the function accomodates a panic situation wherein the operator can release or squeeze for the switch off position The contact will not close when ...