EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-813
- Mfr. Part No.:
- 51-148.025D2F
- Brand:
- EAO
N
Subtotal (1 unit)*
$192.33
(exc. GST)
$211.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.33 |
*price indicative
- RS Stock No.:
- 441-813
- Mfr. Part No.:
- 51-148.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator is designed for precision and reliability, perfectly suited for panel mounting applications. With its compact square form factor and impressive specifications, it ensures seamless integration into various systems. The front dimensions of 18 mm x 18 mm and mounting cut-out of 21 mm x 21 mm facilitate straightforward installation, while robust electrical characteristics guarantee optimal performance across diverse operational settings. This actuator's sleek design does not compromise on functionality, featuring momentary action for demanding tasks. Built to withstand harsh environmental conditions, its IP65 rated front protection makes it ideal for challenging applications. This product is not just about function
it combines durability and aesthetic appeal, meeting high safety standards for peace of mind in utilising it in your designs. Ideal for engineers and designers who require a reliable solution for effective operation.
Flush design enhances aesthetic appeal
Easy installation with a standard mounting cut-out
Momentary switching action allows for precise control
IP65 protection ensures reliability in harsh environments
Robust mechanical structure supports high actuation cycles
Gold contact material guarantees longevity and performance
Versatile voltage ratings accommodate a wide range of systems
Self-cleaning mechanism reduces maintenance needs
Easy installation with a standard mounting cut-out
Momentary switching action allows for precise control
IP65 protection ensures reliability in harsh environments
Robust mechanical structure supports high actuation cycles
Gold contact material guarantees longevity and performance
Versatile voltage ratings accommodate a wide range of systems
Self-cleaning mechanism reduces maintenance needs
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
