- RS Stock No.:
- 922-4971
- Mfr. Part No.:
- ZB4BZ021
- Brand:
- Schneider Electric
11 In AU stock for next working day delivery
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$37.40
(exc. GST)
$41.14
(inc. GST)
Units | Per unit |
1 + | $37.40 |
- RS Stock No.:
- 922-4971
- Mfr. Part No.:
- ZB4BZ021
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
Schneider XB4 Flush Mounting Kits
Schneider Electric XB4 Flush Mounting Kits provide a means of flush mounting Harmony XB4 series push buttons and selector switches. The flush mounting kits provide a quick and easy installation in a 30.5 mm hole, compatible with 22 mm devices.
Flush mounting kits bring a stylish aesthetic to a control panel. Also ensuring maximum safety for people and installations, as it cannot be dismantled from the front.
Flush mounting kits bring a stylish aesthetic to a control panel. Also ensuring maximum safety for people and installations, as it cannot be dismantled from the front.
Quick and easy installation
Control devices and the operating modes of the machine do not change
Stylish aesthetic, bringing a new look to your control panel
Flexibility to suit a wide range of applications
Control devices and the operating modes of the machine do not change
Stylish aesthetic, bringing a new look to your control panel
Flexibility to suit a wide range of applications
Specifications
Attribute | Value |
---|---|
Accessory Type | Flush Mounting Kit |
For Use With | Push Buttons |
Series | Harmony XB4 |
Related links
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Toggle Switch Cap Dress Nut for use with Push Buttons
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Schneider Electric Mounting Kit for use with Push Buttons and...
- Schneider Electric Protection washer against liquid sprays for Use...
- Schneider Electric Mounting Kit for use with Push Buttons and...
- Schneider Electric Mounting Kit for use with Push Buttons, ZB4BZ022
- Schneider Electric Mounting Kit for use with Push Buttons and...