- RS Stock No.:
- 918-0704
- Mfr. Part No.:
- ZB5AZ025
- Brand:
- Schneider Electric
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$22.84
(exc. GST)
$25.12
(inc. GST)
Units | Per unit |
1 + | $22.84 |
- RS Stock No.:
- 918-0704
- Mfr. Part No.:
- ZB5AZ025
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider XB5 Flush Mounting Kits
Schneider Electric XB5 Flush Mounting Kits provide a means of flush mounting Harmony XB5 series push buttons and selector switches. The flush mounting kits provide a quick and easy installation in a 30.5 mm hole, compatible with 22 mm devices.
Flush mounting kits bring a stylish aesthetic to a control panel. Also ensuring maximum safety for people and installations, as it cannot be dismantled from the front.
Flush mounting kits bring a stylish aesthetic to a control panel. Also ensuring maximum safety for people and installations, as it cannot be dismantled from the front.
Quick and easy installation
Control devices and the operating modes of the machine do not change
Stylish aesthetic, bringing a new look to your control panel
Flexibility to suit a wide range of applications
Control devices and the operating modes of the machine do not change
Stylish aesthetic, bringing a new look to your control panel
Flexibility to suit a wide range of applications
Specifications
Attribute | Value |
---|---|
Accessory Type | Flush Mounting Kit |
For Use With | Push Buttons and Pilot Lights |
Series | Harmony XB5 |