Better World
Schneider Electric Protective padlockable flap, For Use With 9001K Series, 9001SK Series
- RS Stock No.:
- 746-8885
- Mfr. Part No.:
- 9001K62
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$119.90
(exc. GST)
$131.89
(inc. GST)
Units | Per unit |
1 + | $119.90 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-8885
- Mfr. Part No.:
- 9001K62
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Padlock Attachment/Lockout Cover
Padlock attachments for emergency stop pushbuttons.
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective padlockable flap |
For Use With | 9001K Series, 9001SK Series |
Series | Harmony 9001K |
Better World Verification | Green Premium |
Better World Product | Yes |
Related links
- IDC Tools
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Schneider Electric Protective padlockable flap Harmony XB5 Series
- BACO Protective padlockable flap, For Use With L Series Flush...
- Schneider Electric Protective padlockable flap XB5 Series
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge