- RS Stock No.:
- 609-3351
- Mfr. Part No.:
- ZBY2123
- Brand:
- Schneider Electric
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$10.38
(exc. GST)
$11.42
(inc. GST)
Units | Per unit |
1 - 2 | $10.38 |
3 - 4 | $10.07 |
5 + | $9.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-3351
- Mfr. Part No.:
- ZBY2123
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend Holder |
Label Text | Réarmement |
For Use With | XB4 Series |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | Harmony XB |