Better World
Schneider Electric Legend & Legend Holder Kit for Use with XALD Series, XALK Series, XB4 Series, XB5 Series, Réarmement
- RS Stock No.:
- 609-3238
- Mfr. Part No.:
- ZBY0123
- Brand:
- Schneider Electric
90 In Global stock for delivery within 10 working day(s)
65 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$4.81
(exc. GST)
$5.29
(inc. GST)
Units | Per unit |
1 + | $4.81 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-3238
- Mfr. Part No.:
- ZBY0123
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend & Legend Holder Kit |
Label Text | Réarmement |
For Use With | XALD Series, XALK Series, XB4 Series, XB5 Series |
Better World Verification | Green Premium |
Better World Product | Yes |
Series | Harmony XB |
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD /...
- Schneider Electric Legend Holder for Use with XB4 Series, Réarmement
- Schneider Electric Legend holder with blank legend plate for Use...