- RS Stock No.:
- 480-7984
- Mfr. Part No.:
- 1SFA616920R8073 - KA1-8073
- Brand:
- ABB
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$19.91
(exc. GST)
$21.90
(inc. GST)
Units | Per unit |
1 + | $19.91 |
- RS Stock No.:
- 480-7984
- Mfr. Part No.:
- 1SFA616920R8073 - KA1-8073
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Flat installation coupling
Flat installation coupling for CombiLine, 22 mm
30 mm mounting hole
Available for pushbuttons and selector switches
Material: brass, chrome plated
30 mm mounting hole
Available for pushbuttons and selector switches
Material: brass, chrome plated
Specifications
Attribute | Value |
---|---|
Accessory Type | Flush Mount Adapter |
For Use With | CombiLine Range |