- RS Stock No.:
- 180-6906
- Mfr. Part No.:
- 140007250027
- Brand:
- Nidec Components
60 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Bag of 10)
$3.349
(exc. GST)
$3.684
(inc. GST)
Units | Per unit | Per Bag* |
10 - 140 | $3.349 | $33.49 |
150 - 490 | $3.215 | $32.15 |
500 + | $3.082 | $30.82 |
*price indicative |
- RS Stock No.:
- 180-6906
- Mfr. Part No.:
- 140007250027
- Brand:
- Nidec Components
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Copal Electronics SL10K series switch guard for use with SL10K miniature power rocker switch has compact size that ensures space saving. It has initial dielectric strength of 1500V AC 1 minute and initial insulation resistance of 100MΩ. It has operating temperature ranging between -20℃ to +85℃.
Snap-in panel mounting
Compact size is suited for space-saving design
Best suited for power supply of equipment
Dust-proof type
Breaking distance is 3 mm or over
Compact size is suited for space-saving design
Best suited for power supply of equipment
Dust-proof type
Breaking distance is 3 mm or over
Specifications
Attribute | Value |
---|---|
Accessory Type | Switch Guard |
For Use With | SL10K Miniature Power Rocker Switch |
Series | SL10K |