Schneider Electric XB4 Push Button for use with Illuminated Push-Button

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Chromium plated metal bezel buttons and indicators, Ø 22 mm.

LED bulb with BA9s base - amber - 24 V AC/DC

Specifications
Attribute Value
Accessory Type LED Bulb
For Use With Illuminated Push-Button
Series XB4
Temporarily out of stock - back order for despatch 04/08/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 49.08
(exc. GST)
$ 53.99
(inc. GST)
units
Per unit
1 +
$49.08
Related Products
The modular Harmony XB4 range of 22 mm ...
Description:
The modular Harmony XB4 range of 22 mm metal control and signaling units combines simplicity of installation, efficiency, modern design, flexibility, and robustness to meet most industrial applications
Two-hand operation console for command devices, 22 mm, ...
Description:
Two-hand operation console for command devices, 22 mm, round, Enclosure material plastic, enclosure top part grey, 3 control points plastic, 8 additional reference holes for 22 mm command devices 2 mushroom pushbuttons black 40 mm, 2x1NO+1NC, screw terminal, 1 EMERGENCY ...
Boots for Pushbuttons Rubber boots suitable for pushbuttons, ...
Description:
Boots for Pushbuttons Rubber boots suitable for pushbuttons, typically stock nos 542-8116 & 542-8122 Standards IEC 947-1, IEC 947-5-1, IEC 947-5-4, EN 60947-5-1, JIS C 4520 and 852, UL 508, CSA C22-2 n° 14. Rubber boots suitable for pushbuttons, typically ...
Accessories Professional range of Schneider Electric accessories from ...
Description:
Accessories Professional range of Schneider Electric accessories from the ZB4 series of pushbutton switches Accessories include protection guards, transparent boots, moulded guards and flush kits. Professional range of Schneider Electric accessories from the ZB4 series of pushbutton switches. Accessories include ...