- RS Stock No.:
- 176-0215
- Mfr. Part No.:
- 61-9452.0
- Brand:
- EAO
- RS Stock No.:
- 176-0215
- Mfr. Part No.:
- 61-9452.0
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The compact 16 mm Series 61 is especially suited for:
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Flush design
Raised design
PCB (with adaptor)
The modular design caters to a Broad range of applications and combinations.
The EAO Series 61 is especially suited for applications in the segments:
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Specifications
Attribute | Value |
---|---|
Accessory Type | Blind Plug |
For Use With | 61 Series Pushbutton |
Series | 61 |
Related links
- RS PRO Switch Guard, For Use With 16 mm Push Button Switch
- EAO Protective Cover, For Use With Series 61 Switches
- Schneider Electric Emergency Stop Guard XB5 Series
- Schneider Electric Collar, For Use With XB4 Series
- EAO Protection Cover, For Use With It can obstruct a spontaneous...
- BACO Shroud, For Use With L21AA01 Series
- Schneider Electric Push Button Cover, For Use With 22 mm Circular...
- NKK Switches Square Nonilluminated Cap, For Use With LB