- RS Stock No.:
- 174-3556
- Mfr. Part No.:
- LWA0226
- Brand:
- BACO
17 In AU stock for next working day delivery
48 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.31
(exc. GST)
$67.44
(inc. GST)
Units | Per unit |
1 + | $61.31 |
- RS Stock No.:
- 174-3556
- Mfr. Part No.:
- LWA0226
- Brand:
- BACO
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Padlockable Cover
For flush heads only
Sealing washer included
Sealing washer included
BACO 22mm Range
All actuators have matt chromed bezels and an ingress protection of IP65 as standard unless otherwise stated. Contact blocks, lamp modules and transformers must be purchased separately (unless otherwise stated), up to 6 contact blocks can be used with a single actuator head.
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective padlockable flap |
For Use With | L Series Flush Mount Pushbuttons |