- RS Stock No.:
- 168-2863
- Mfr. Part No.:
- HWAV-0-Y
- Brand:
- Idec
On back order for despatch 24/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$9.48
(exc. GST)
$10.43
(inc. GST)
Units | Per unit |
1 + | $9.48 |
- RS Stock No.:
- 168-2863
- Mfr. Part No.:
- HWAV-0-Y
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
Product Details
IDEC offers its internationally rated 22mm pushbuttons and pilot devices, the HW series. These IEC style devices feature tamperproof mounting and construction, modular stackable contact blocks with fingersafe screw terminals, and pure silver contacts with a self cleaning action. Models include illuminated and non-illuminated pushbuttons, pilot lights, selector switches, key switches, mono-levers, pushbutton-selectors, and Emergency Stop switches.
Finger safe screw terminals standard, other terminal styles available
Super bright incandescent or LED illumination
UL Type 4X
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Super bright incandescent or LED illumination
UL Type 4X
600V/10A contacts with a wide operating range from 5mA at 3V AC/DC to 10A at 120V AC
Specifications
Attribute | Value |
---|---|
Accessory Type | Nameplate |
For Use With | XW Series 40 mm Operator Emergency Stop Switches |
Series | HWAV |