- RS Stock No.:
- 103-8560
- Mfr. Part No.:
- 3SU1900-0BC31-0DA0
- Brand:
- Siemens
20 In AU stock for next working day delivery
170 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$28.007
(exc. GST)
$30.808
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $28.007 | $280.07 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 103-8560
- Mfr. Part No.:
- 3SU1900-0BC31-0DA0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
22 mm Push Button Accessories
Professional range of Siemens accessories for the 3SU1 series of pushbuttons. Accessories include flat buttons, pressure plates, adapters, extension plungers and silicone caps.
Plastic
Various colours flat buttons
Various colours flat buttons
Specifications
Attribute | Value |
---|---|
Accessory Type | Backing Plate |
Label Text | Emergency Stop |
For Use With | Emergency Stop Mushroom Push Button |
Better World Product | Yes |
Better World Claim | Designed for disassembly, Extended product life |
Series | SIRIUS ACT |
Related links
- Emergency Stop Push Buttons
- Schneider Electric 9001K Series Push Emergency Stop Emergency Stop...
- ABB Legend Plate for Use with 70 mm Emergency Stop Stop
- Siemens EMERGENCY STOP plate, Emergency Stop
- Siemens EMERGENCY STOP plate, Arrêt d'urgence - Emergency Stop -...
- EAO Emergency Stop Legend for Use with Series 04 Emergency Stop,...
- Siemens EMERGENCY STOP backing plate, Emergency Stop (Chinese)
- Siemens EMERGENCY STOP backing plate, Emergency Stop