- RS Stock No.:
- 127-1218
- Mfr. Part No.:
- 05027405001
- Brand:
- Wera
19 In Global stock for delivery within 10 working day(s)
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$11.69
(exc. GST)
$12.86
(inc. GST)
Units | Per unit |
1 + | $11.69 |
- RS Stock No.:
- 127-1218
- Mfr. Part No.:
- 05027405001
- Brand:
- Wera
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
Product Details
1427 Awl
Wera awl to pierce uniform and circular holes e.g. in preparation of drilling jobs
blade extends right through handle.
Piercer
To pierce holes and drill holes
Blade extends through handle, round
Single-component Weralit II handle
To pierce holes and drill holes
Blade extends through handle, round
Single-component Weralit II handle
1427 Awl, 105 mm
Specifications
Attribute | Value |
---|---|
Type | Straight |
Overall Length | 197 mm |