Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Hand Tools
Measuring & Marking
Punches
Bahco Punch, Centre Punch, 16 mm Shank, 100 mm Overall
RS Stock No.:
124-8347
Mfr. Part No.:
NS608-100
Brand:
Bahco
View all Punches
Discontinued product
RS Stock No.:
124-8347
Mfr. Part No.:
NS608-100
Brand:
Bahco
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
CN
Bahco Non-sparking Centre Punch
Bahco non-sparking centre punch is used to mark the centre of a hole when drilling.
Feature and Benefits
Centre punch to mark the centre of a hole when drilling
Material: Aluminium Bronze
Non-sparking
Die-forged
Fulfilling product standard DIN 7250
Attribute
Value
Overall Length
100 mm
Shank Diameter
16 mm
Punch Type
Centre