RS PRO Punch and Die Tool, Lever Press, 9 Way D R

  • RS Stock No. 607-421
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Punches and Dies for D Connectors

Hardened and tempered tool steel punches and dies to be used on the 3000lb press for punching recommended 'D' connector panel mounting holes. Connector and screw mounting holes are punched in a single operation, no drilling jigs required. See comparison table for details of recommended cut-out size. Suitable dieholder Stock no 541-309.

Note

'F (front) mounting' dimensions permit adequate clearance where 'harness through' assembly of connector and wiring is required. 'R (rear) mounting' dimensions are recommended for standard assembly.

//media.rs-online.com/t_line/L607421-01.gif
//media.rs-online.com/t_line/LE548300-01.gif
Specifications
Attribute Value
Hole Shape 9 Way D R
Operation Lever Press
Discontinued product
Related Products
'V' bending jaws for use with the 3000 ...
Description:
'V' bending jaws for use with the 3000 lb press,for the creation of bends of up to 90° in small boxes, brackets, etc. The raised base allows return folds to be made close together. Five blades are supplied of lengths ...
This RS Pro DIN Rail cutter has a ...
Description:
This RS Pro DIN Rail cutter has a top hat designed to be used with presses up to 3000 lbs. Not only can this cutter make precise and clean cuts, but it can pierce mounting holes into the DIN Rail. ...
Square shaped nibbling tools for cutting holes in ...
Description:
Square shaped nibbling tools for cutting holes in sheet material 5mm x 5mm (see additional information table with press stock no. 541-309 for cutting capacity). Use in conjunction with dieholder stock no. 541-719 .
A range of case hardened steel, rectangular punches ...
Description:
A range of case hardened steel, rectangular punches and dies to be used with 3000lb lever press having dedicated sizes for panel mounting rocker switches and IEC chassis connectors. Offers the same accurate and clean hole punching capacity as the ...