RS PRO Punch and Die Tool, Hand; Hydraulic, Square 12.6 x 12.6mm

  • RS Stock No. 605-627
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Square, Rectangular and Radius Hole Cutters

Square, rectangular and radius (rounded corner) hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg) except as marked * (in which case capacity is 18 swg/1.22mm mild steel)

Long life punches with minimum burr, distortion or surface damage
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included

Specifications
Attribute Value
Hole Shape Square
Operation Hand; Hydraulic
Hole Size 12.6 x 12.6mm
Cutting Capacity Mild Steel: 1.6 mm; Aluminium: 2 mm
Discontinued product
Related Products
A range of case hardened steel, rectangular punches ...
Description:
A range of case hardened steel, rectangular punches and dies to be used with 3000lb lever press having dedicated sizes for panel mounting rocker switches and IEC chassis connectors. Offers the same accurate and clean hole punching capacity as the ...
Fully hardened and tempered tool steel punches and ...
Description:
Fully hardened and tempered tool steel punches and dies for accurate, clean hole punching in a wide range of materials. Dies are counterbored to prevent material build up. For accurate hole alignment, smaller punches (3 to 12 mm) include a ...
Hole cutters for use specifically with the hydraulic ...
Description:
Hole cutters for use specifically with the hydraulic pump/cylinder stock no. 605-223. Punches and dies designed to cut mild steel and aluminium up to 3mm (10 swg) thick. The larger hole cutters are particularly useful when panel mounting fans and ...
Punch and die specially designed to cut recommended ...
Description:
Punch and die specially designed to cut recommended hole shapes for panel mounting BNC plug type electronic components.Kit Includes the correct hole size for mounting with anti-rotational keyways and flats. Hardened and tempered chrome carbon tool steel for accurate and ...