- RS Stock No.:
- 600-082
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 600-082
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Hydraulic System Cutters
Hole cutters for use specifically with the hydraulic pump/cylinder stock no. 605-223. Punches and dies designed to cut mild steel and aluminium up to 3mm (10 swg) thick. The larger hole cutters are particularly useful when panel mounting fans and DIN style equipment. Instructions included.
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 3 mm; Aluminium: 3 mm |
Hole Shape | Circular |
Hole Size | 116mm |
Operation | Hydraulic |