- RS Stock No.:
- 543-715
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) Each
$16.71
(exc. GST)
$18.38
(inc. GST)
units | Per unit |
1 - 4 | $16.71 |
5 + | $13.75 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 543-715
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Square Punches
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 1.6 mm; Aluminium: 2 mm |
Hole Shape | Circular |
Hole Size | 27.5mm |
Operation | Hand; Hydraulic |