- RS Stock No.:
- 541-854
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 541-854
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Circular Hole Punches and Dies Tool Steel
Fully hardened and tempered tool steel punches and dies for accurate, clean hole punching in a wide range of materials. Dies are counterbored to prevent material build up. For accurate hole alignment, smaller punches (3 to 12 mm) include a fixed centre location point. Larger punches (12.5 to 25 mm) have a retractable spring loaded centering pin. See table below for max. material thicknesses
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Steel: 2 mm; Aluminium: 3 mm |
Hole Shape | Circular |
Hole Size | 7mm |
Operation | Lever Press |