RS PRO Punch and Die Tool, Hydraulic, Rectangular 45 x 22.2mm

  • RS Stock No. 192-480
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Square, Rectangular and Radius Hole Cutters

Square, rectangular and radius (rounded corner) hole cutters suitable for use on mild steel (28 tons/in2 uts max) up to 1.6mm (16 swg) and aluminium up to 2mm (14 swg) except as marked * (in which case capacity is 18 swg/1.22mm mild steel)

Long life punches with minimum burr, distortion or surface damage
Easy to dismantle - slugs drop freely out of die
Most punches can be used with the hydraulic pump/cylinder Stock no 605-223 or hydraulic hand punch kit Stock no 388-3628 up to 35mm/1 1/4 in diameter (See comparison table for exceptions). Not suitable for lever presses
Ball race included

Specifications
Attribute Value
Hole Shape Rectangular
Operation Hydraulic
Hole Size 45 x 22.2mm
Cutting Capacity Mild Steel: 1.6 mm; Aluminium: 2 mm
On back order for despatch 14/03/2019, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 214.91
(exc. GST)
$ 236.40
(inc. GST)
units
Per unit
1 +
$214.91
Related Products
'V' bending jaws for use with the 3000 ...
Description:
'V' bending jaws for use with the 3000 lb press,for the creation of bends of up to 90° in small boxes, brackets, etc. The raised base allows return folds to be made close together. Five blades are supplied of lengths ...
Square shaped nibbling tools for cutting holes in ...
Description:
Square shaped nibbling tools for cutting holes in sheet material 5mm x 5mm (see additional information table with press stock no. 541-309 for cutting capacity). Use in conjunction with dieholder stock no. 541-719 .
Fully hardened and tempered tool steel punches and ...
Description:
Fully hardened and tempered tool steel punches and dies for accurate, clean hole punching in a wide range of materials. Dies are counterbored to prevent material build up. For accurate hole alignment, smaller punches (3 to 12 mm) include a ...
Round knockout punches used to punch holes in ...
Description:
Round knockout punches used to punch holes in most panel materials, except stainless steel or other hardened metals. The knockout punches are designed for use with DMR20 series panel meters from Murata. • Punch up to 30 mm hole• Acceptable ...