Ratcheting Podger Spanner, 360 mm Length

  • RS Stock No. 878-3188
  • Mfr. Part No. SCMTRH2427
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome Ratchet Podger Bar

Professional Podger Bar with ratchet head in forward and reverse direction for the safe erecting of scaffolding and stage scenery.

Direction change via simple lever action
Open easy to clean ratchet assembly
Durable robust metal construction
Tapered end for bolt hole alignment

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome podgers are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

Specifications
Attribute Value
Overall Length 360 mm
Bar Diameter 24mm
1 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 122.51
(exc. GST)
$ 134.76
(inc. GST)
units
Per unit
1 +
$122.51
Related Products
Tool for removing heavy nails from wood The ...
Description:
Tool for removing heavy nails from wood The moving handle is slammed down to drive the jaws into the wood under the nail All steel construction, with heat treated alloy steel jaws which incorporate a full box joint Length 483mm. ...
Bahco non-sparking wrecking bar, the bar is used ...
Description:
Bahco non-sparking wrecking bar, the bar is used as a lever to force apart two objects or to remove nails Ideal for industrial applications. The wrecking bar is also called a pry bar or crowbar. Wrecking bar, works as a ...
Manufactured from forged spring steel for strength and ...
Description:
Manufactured from forged spring steel for strength and durability Specially contoured and notched for efficient nail pulling and prying. The sharp angle ground ends are designed to offer very effective chiselling or scraping edges.
From RS PRO, this mechanical pry bar set ...
Description:
From RS PRO, this mechanical pry bar set is an excellent compromise between precision and power With hardened steel bars, this four-piece set is able to deal with the toughest challenges. They also feature ergonomic handles for comfort and control ...