- RS Stock No.:
- 187-6947
- Mfr. Part No.:
- SS603-25-600
- Brand:
- Bahco
- RS Stock No.:
- 187-6947
- Mfr. Part No.:
- SS603-25-600
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
One end of the bar is tapered to a point
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
High strength and hardness
Excellent corrosion resistance
Magnetic
Material: AISI 420 Stainless Steel
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Overall Length | 600 mm |
Bar Diameter | 25mm |
Related links
- Insertion & Extraction Tools
- Hammers
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge