Pepperl + Fuchs Inductive Barrel-Style Proximity Sensor, M12 x 1, 4 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 831-3676
- Mfr. Part No.:
- NBN4-12GM35-A2-V1
- Brand:
- Pepperl + Fuchs
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 831-3676
- Mfr. Part No.:
- NBN4-12GM35-A2-V1
- Brand:
- Pepperl + Fuchs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
Pepperl+Fuchs Inductive Sensors
Inductive sensors are available with different sensing and temperature ranges to suit a variety of industrial applications.
Block style
Flush or embeddable installation
LED indication
Flush or embeddable installation
LED indication
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M12 x 1 |
Output Type | PNP |
Detection Range | 4 mm |
Terminal Type | 4-Pin M12 Connector |
IP Rating | IP67 |
Supply Voltage | 10 → 30 V dc |
Length | 45mm |
Maximum DC Voltage | 30V |
Mounting Type | Non-Flush |
Switching Current | 200 mA |
Shielding | Partial |
Housing Material | Brass Nickel Plated |
Maximum Switching Frequency | 800Hz |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |